
T495C335K035ATE550 | |
|---|---|
DigiKey Part Number | 399-11078-2-ND - Tape & Reel (TR) 399-11078-1-ND - Cut Tape (CT) 399-11078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C335K035ATE550 |
Description | CAP TANT 3.3UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C335K035ATE550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 550mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $10.81100 | $108.11 |
| 50 | $8.71800 | $435.90 |
| 100 | $8.07190 | $807.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.97988 | $3,489.94 |
| 1,000 | $6.64174 | $6,641.74 |
| 1,500 | $6.47235 | $9,708.52 |
| 2,500 | $6.28468 | $15,711.70 |
| 3,500 | $6.17489 | $21,612.12 |
| 5,000 | $6.06933 | $30,346.65 |

