
T495C335K035ATE550 | |
|---|---|
DigiKey Part Number | 399-11078-2-ND - Tape & Reel (TR) 399-11078-1-ND - Cut Tape (CT) 399-11078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C335K035ATE550 |
Description | CAP TANT 3.3UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C335K035ATE550 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 550mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 10 | $10.81100 | $108.11 |
| 50 | $8.71800 | $435.90 |
| 100 | $8.07190 | $807.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.97988 | $3,489.94 |
| 1,000 | $6.64174 | $6,641.74 |
| 1,500 | $6.47235 | $9,708.52 |
| 2,500 | $6.28468 | $15,711.70 |
| 3,500 | $6.17489 | $21,612.12 |
| 5,000 | $6.06933 | $30,346.65 |

