


T495C227K006ATE100 | |
|---|---|
DigiKey Part Number | 399-11409-2-ND - Tape & Reel (TR) 399-11409-1-ND - Cut Tape (CT) 399-11409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C227K006ATE100 |
Description | CAP TANT 220UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C227K006ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.83000 | $18.83 |
| 10 | $12.80100 | $128.01 |
| 50 | $10.41000 | $520.50 |
| 100 | $9.67180 | $967.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.42326 | $4,211.63 |
| 1,000 | $8.03668 | $8,036.68 |
| 1,500 | $7.84304 | $11,764.56 |
| 2,500 | $7.62837 | $19,070.92 |
| 3,500 | $7.50287 | $26,260.04 |
| 5,000 | $7.38210 | $36,910.50 |

