
T495C157K006ATE050 | |
|---|---|
DigiKey Part Number | 399-18829-2-ND - Tape & Reel (TR) 399-18829-1-ND - Cut Tape (CT) 399-18829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C157K006ATE050 |
Description | CAP TANT 150UF 10% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C157K006ATE050 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $11.09900 | $110.99 |
| 50 | $8.96480 | $448.24 |
| 100 | $8.30450 | $830.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.18856 | $3,594.28 |
| 1,000 | $6.84325 | $6,843.25 |
| 1,500 | $6.67027 | $10,005.41 |
| 2,500 | $6.47861 | $16,196.52 |
| 3,500 | $6.36649 | $22,282.72 |
| 5,000 | $6.25865 | $31,293.25 |

