15 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 475mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C156K010ATE475

DigiKey Part Number
399-4639-2-ND - Tape & Reel (TR)
399-4639-1-ND - Cut Tape (CT)
399-4639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C156K010ATE475
Description
CAP TANT 15UF 10% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 475mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C156K010ATE475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
475mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.37000$15.37
10$10.27700$102.77
50$8.26920$413.46
100$7.64850$764.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.59906$3,299.53
1,000$6.27424$6,274.24
1,500$6.11153$9,167.30
2,500$5.93122$14,828.05
3,500$5.82578$20,390.23
5,000$5.72435$28,621.75
Manufacturers Standard Package