
T495C107M006ATE075 | |
---|---|
DigiKey Part Number | 399-18825-2-ND - Tape & Reel (TR) 399-18825-1-ND - Cut Tape (CT) 399-18825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C107M006ATE075 |
Description | CAP TANT 100UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 75mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C107M006ATE075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.96000 | $16.96 |
10 | $11.50000 | $115.00 |
50 | $9.31860 | $465.93 |
100 | $8.64610 | $864.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.50792 | $3,753.96 |
1,000 | $7.15567 | $7,155.67 |
1,500 | $6.97915 | $10,468.73 |
2,500 | $6.78353 | $16,958.83 |
3,500 | $6.66914 | $23,341.99 |
5,000 | $6.55909 | $32,795.45 |
6,000 | $6.50697 | $39,041.82 |
12,000 | $6.33131 | $75,975.72 |
12,500 | $6.32201 | $79,025.12 |