T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T495 Series
T49x Series, 2312

T495C107K006ATE075

DigiKey Part Number
399-5218-2-ND - Tape & Reel (TR)
399-5218-1-ND - Cut Tape (CT)
399-5218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C107K006ATE075
Description
CAP TANT 100UF 10% 6.3V 2312
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 75mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495C107K006ATE075 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
75mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,569
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.40000$12.40
10$8.21100$82.11
50$6.54420$327.21
100$6.03020$603.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.38598$2,192.99
1,000$4.15723$4,157.23
1,500$4.04266$6,063.99
2,500$3.91570$9,789.25
3,500$3.84143$13,445.00
5,000$3.81710$19,085.50
Manufacturers Standard Package