
T495C106M025ATE450 | |
---|---|
DigiKey Part Number | 399-18089-2-ND - Tape & Reel (TR) 399-18089-1-ND - Cut Tape (CT) 399-18089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C106M025ATE450 |
Description | CAP TANT 10UF 20% 25V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495C106M025ATE450 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 450mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.16000 | $14.16 |
10 | $9.42600 | $94.26 |
50 | $7.56200 | $378.10 |
100 | $6.98730 | $698.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.01578 | $3,007.89 |
1,000 | $5.71515 | $5,715.15 |
1,500 | $5.56450 | $8,346.75 |
2,500 | $5.39756 | $13,493.90 |
3,500 | $5.29993 | $18,549.76 |
5,000 | $5.20602 | $26,030.10 |
6,000 | $5.16153 | $30,969.18 |
12,000 | $5.01166 | $60,139.92 |
12,500 | $5.00369 | $62,546.12 |