
T495C106K035ATE400 | |
---|---|
DigiKey Part Number | 399-T495C106K035ATE400TR-ND - Tape & Reel (TR) 399-T495C106K035ATE400CT-ND - Cut Tape (CT) 399-T495C106K035ATE400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495C106K035ATE400 |
Description | CAP TANT 10UF 10% 35V 2312 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495C106K035ATE400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.14000 | $13.14 |
10 | $8.70400 | $87.04 |
50 | $6.95960 | $347.98 |
100 | $6.41940 | $641.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.50810 | $2,754.05 |
1,000 | $5.22597 | $5,225.97 |
1,500 | $5.08475 | $7,627.12 |
2,500 | $4.92814 | $12,320.35 |
3,500 | $4.83658 | $16,928.03 |
5,000 | $4.74852 | $23,742.60 |
6,000 | $4.70678 | $28,240.68 |
12,000 | $4.56621 | $54,794.52 |
12,500 | $4.55875 | $56,984.38 |