
T495B686K010ATE900 | |
|---|---|
DigiKey Part Number | 399-18822-2-ND - Tape & Reel (TR) 399-18822-1-ND - Cut Tape (CT) 399-18822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B686K010ATE900 |
Description | CAP TANT 68UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B686K010ATE900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $9.41400 | $94.14 |
| 50 | $7.55220 | $377.61 |
| 100 | $6.97840 | $697.84 |
| 500 | $6.00810 | $3,004.05 |
| 1,000 | $5.70786 | $5,707.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.67896 | $11,357.92 |
| 4,000 | $5.46726 | $21,869.04 |
| 6,000 | $5.36115 | $32,166.90 |
| 10,000 | $5.24354 | $52,435.40 |
| 14,000 | $5.17474 | $72,446.36 |

