
T495B686K010ATE750 | |
---|---|
DigiKey Part Number | 399-18424-2-ND - Tape & Reel (TR) 399-18424-1-ND - Cut Tape (CT) 399-18424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B686K010ATE750 |
Description | CAP TANT 68UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 750mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B686K010ATE750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 750mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.70000 | $14.70 |
10 | $9.82900 | $98.29 |
50 | $7.90560 | $395.28 |
100 | $7.31110 | $731.11 |
500 | $6.30654 | $3,153.27 |
1,000 | $5.99575 | $5,995.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.73986 | $11,479.72 |
4,000 | $5.52912 | $22,116.48 |
6,000 | $5.42352 | $32,541.12 |
10,000 | $5.30649 | $53,064.90 |
14,000 | $5.23803 | $73,332.42 |