
T495B476K010ATE500 | |
|---|---|
DigiKey Part Number | 399-10432-2-ND - Tape & Reel (TR) 399-10432-1-ND - Cut Tape (CT) 399-10432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B476K010ATE500 |
Description | CAP TANT 47UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495B476K010ATE500 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $9.38900 | $93.89 |
| 50 | $7.52100 | $376.05 |
| 100 | $6.94310 | $694.31 |
| 500 | $5.96684 | $2,983.42 |
| 1,000 | $5.66470 | $5,664.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.41596 | $10,831.92 |
| 4,000 | $5.21110 | $20,844.40 |
| 6,000 | $5.10846 | $30,650.76 |
| 10,000 | $4.99467 | $49,946.70 |
| 14,000 | $4.92814 | $68,993.96 |

