T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B336M016ATE350

DigiKey Part Number
399-18820-2-ND - Tape & Reel (TR)
399-18820-1-ND - Cut Tape (CT)
399-18820-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B336M016ATE350
Description
CAP TANT 33UF 20% 16V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 350mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495B336M016ATE350 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
350mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,784
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.35000$15.35
10$10.33800$103.38
50$8.33580$416.79
100$7.71830$771.83
500$6.67242$3,336.21
1,000$6.34875$6,348.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.08234$12,164.68
4,000$5.86288$23,451.52
6,000$5.75298$34,517.88
10,000$5.63109$56,310.90
14,000$5.55980$77,837.20
Manufacturers Standard Package