T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B226M010ATE700

DigiKey Part Number
399-T495B226M010ATE700TR-ND - Tape & Reel (TR)
399-T495B226M010ATE700CT-ND - Cut Tape (CT)
399-T495B226M010ATE700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B226M010ATE700
Description
CAP TANT 22UF 20% 10V 1411
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495B226M010ATE700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.77000$11.77
10$7.77100$77.71
50$6.17400$308.70
100$5.68250$568.25
500$4.84980$2,424.90
1,000$4.59222$4,592.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.38021$8,760.42
4,000$4.20565$16,822.60
6,000$4.11821$24,709.26
10,000$4.02125$40,212.50
14,000$3.96457$55,503.98
20,000$3.90999$78,199.80
Manufacturers Standard Package