
T495B226K010ATE800 | |
---|---|
DigiKey Part Number | 399-11070-2-ND - Tape & Reel (TR) 399-11070-1-ND - Cut Tape (CT) 399-11070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B226K010ATE800 |
Description | CAP TANT 22UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495B226K010ATE800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.77000 | $11.77 |
10 | $7.77100 | $77.71 |
50 | $6.17400 | $308.70 |
100 | $5.68250 | $568.25 |
500 | $4.84980 | $2,424.90 |
1,000 | $4.59222 | $4,592.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.38021 | $8,760.42 |
4,000 | $4.20565 | $16,822.60 |
6,000 | $4.11821 | $24,709.26 |
10,000 | $4.02125 | $40,212.50 |
14,000 | $3.96457 | $55,503.98 |
20,000 | $3.90999 | $78,199.80 |