100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B107M006ATE700

DigiKey Part Number
399-3875-2-ND - Tape & Reel (TR)
399-3875-1-ND - Cut Tape (CT)
399-3875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B107M006ATE700
Description
CAP TANT 100UF 20% 6.3V 1411
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495B107M006ATE700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
700mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,956
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.14000$14.14
10$9.38900$93.89
50$7.52100$376.05
100$6.94310$694.31
500$5.96684$2,983.42
1,000$5.66470$5,664.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.41596$10,831.92
4,000$5.21110$20,844.40
6,000$5.10846$30,650.76
10,000$4.99467$49,946.70
14,000$4.92814$68,993.96
Manufacturers Standard Package