T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495B106M025ATE750

DigiKey Part Number
399-18816-2-ND - Tape & Reel (TR)
399-18816-1-ND - Cut Tape (CT)
399-18816-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495B106M025ATE750
Description
CAP TANT 10UF 20% 25V 1411
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 750mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495B106M025ATE750 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
750mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.32000$12.32
10$8.16200$81.62
50$6.49980$324.99
100$5.98830$598.83
500$5.12268$2,561.34
1,000$4.85500$4,855.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.63462$9,269.24
4,000$4.45311$17,812.44
6,000$4.36220$26,173.20
10,000$4.26140$42,614.00
14,000$4.20245$58,834.30
Manufacturers Standard Package