
T495B106M025ATE750 | |
---|---|
DigiKey Part Number | 399-18816-2-ND - Tape & Reel (TR) 399-18816-1-ND - Cut Tape (CT) 399-18816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B106M025ATE750 |
Description | CAP TANT 10UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 750mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B106M025ATE750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 750mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $8.16200 | $81.62 |
50 | $6.49980 | $324.99 |
100 | $5.98830 | $598.83 |
500 | $5.12268 | $2,561.34 |
1,000 | $4.85500 | $4,855.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.63462 | $9,269.24 |
4,000 | $4.45311 | $17,812.44 |
6,000 | $4.36220 | $26,173.20 |
10,000 | $4.26140 | $42,614.00 |
14,000 | $4.20245 | $58,834.30 |