
T495B106K010ATE3K0 | |
---|---|
DigiKey Part Number | 399-18415-2-ND - Tape & Reel (TR) 399-18415-1-ND - Cut Tape (CT) 399-18415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495B106K010ATE3K0 |
Description | CAP TANT 10UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495B106K010ATE3K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
10 | $7.06100 | $70.61 |
50 | $5.58680 | $279.34 |
100 | $5.13110 | $513.11 |
500 | $4.36070 | $2,180.35 |
1,000 | $4.12233 | $4,122.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.92617 | $7,852.34 |
4,000 | $3.76466 | $15,058.64 |
6,000 | $3.68373 | $22,102.38 |
10,000 | $3.59402 | $35,940.20 |
14,000 | $3.54157 | $49,581.98 |
20,000 | $3.49109 | $69,821.80 |