
T495A685K010ATE1K8 | |
---|---|
DigiKey Part Number | 399-11066-2-ND - Tape & Reel (TR) 399-11066-1-ND - Cut Tape (CT) 399-11066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A685K010ATE1K8 |
Description | CAP TANT 6.8UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T495A685K010ATE1K8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.81000 | $12.81 |
10 | $8.45700 | $84.57 |
50 | $6.75280 | $337.64 |
100 | $6.22560 | $622.56 |
500 | $5.33486 | $2,667.43 |
1,000 | $5.05921 | $5,059.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.83230 | $9,664.60 |
4,000 | $4.64544 | $18,581.76 |
6,000 | $4.55180 | $27,310.80 |
10,000 | $4.44803 | $44,480.30 |
14,000 | $4.38734 | $61,422.76 |