T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495A685K010ATE1K8

DigiKey Part Number
399-11066-2-ND - Tape & Reel (TR)
399-11066-1-ND - Cut Tape (CT)
399-11066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495A685K010ATE1K8
Description
CAP TANT 6.8UF 10% 10V 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T495A685K010ATE1K8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,140
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.81000$12.81
10$8.45700$84.57
50$6.75280$337.64
100$6.22560$622.56
500$5.33486$2,667.43
1,000$5.05921$5,059.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.83230$9,664.60
4,000$4.64544$18,581.76
6,000$4.55180$27,310.80
10,000$4.44803$44,480.30
14,000$4.38734$61,422.76
Manufacturers Standard Package