T495 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495A475K016ATE2K0

DigiKey Part Number
399-17352-2-ND - Tape & Reel (TR)
399-17352-1-ND - Cut Tape (CT)
399-17352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495A475K016ATE2K0
Description
CAP TANT 4.7UF 10% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495A475K016ATE2K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,012
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.27000$12.27
10$8.07600$80.76
50$6.42920$321.46
100$5.92050$592.05
500$5.06236$2,531.18
1,000$4.79662$4,796.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.57794$9,155.88
4,000$4.39791$17,591.64
6,000$4.30770$25,846.20
10,000$4.20768$42,076.80
14,000$4.14920$58,088.80
20,000$4.09293$81,858.60
Manufacturers Standard Package