
T495A475K016ATE2K0 | |
---|---|
DigiKey Part Number | 399-17352-2-ND - Tape & Reel (TR) 399-17352-1-ND - Cut Tape (CT) 399-17352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A475K016ATE2K0 |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A475K016ATE2K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.27000 | $12.27 |
10 | $8.07600 | $80.76 |
50 | $6.42920 | $321.46 |
100 | $5.92050 | $592.05 |
500 | $5.06236 | $2,531.18 |
1,000 | $4.79662 | $4,796.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.57794 | $9,155.88 |
4,000 | $4.39791 | $17,591.64 |
6,000 | $4.30770 | $25,846.20 |
10,000 | $4.20768 | $42,076.80 |
14,000 | $4.14920 | $58,088.80 |
20,000 | $4.09293 | $81,858.60 |