
T495A226K010ATE1K2 | |
---|---|
DigiKey Part Number | 399-T495A226K010ATE1K2TR-ND - Tape & Reel (TR) 399-T495A226K010ATE1K2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T495A226K010ATE1K2 |
Description | CAP TANT 22UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495A226K010ATE1K2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
10 | $6.84800 | $68.48 |
50 | $5.40440 | $270.22 |
100 | $4.96030 | $496.03 |
500 | $4.20912 | $2,104.56 |
1,000 | $3.97692 | $3,976.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.78568 | $7,571.36 |
4,000 | $3.62826 | $14,513.04 |
6,000 | $3.54937 | $21,296.22 |
10,000 | $3.46194 | $34,619.40 |
14,000 | $3.41083 | $47,751.62 |
20,000 | $3.36164 | $67,232.80 |
24,000 | $3.33833 | $80,119.92 |