1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495A105K035ATE3K0

DigiKey Part Number
399-10285-2-ND - Tape & Reel (TR)
399-10285-1-ND - Cut Tape (CT)
399-10285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495A105K035ATE3K0
Description
CAP TANT 1UF 10% 35V 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T495A105K035ATE3K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,116
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.52000$14.52
10$9.71700$97.17
50$7.81100$390.55
100$7.22350$722.35
500$6.22984$3,114.92
1,000$5.92226$5,922.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.66906$11,338.12
4,000$5.46055$21,842.20
6,000$5.35607$32,136.42
10,000$5.24025$52,402.50
14,000$5.17251$72,415.14
Manufacturers Standard Package