
T494X685M050AT | |
|---|---|
DigiKey Part Number | 399-T494X685M050ATTR-ND - Tape & Reel (TR) 399-T494X685M050ATCT-ND - Cut Tape (CT) 399-T494X685M050ATDKR-ND |
Manufacturer | |
Manufacturer Product Number | T494X685M050AT |
Description | CAP TANT 6.8UF 20% 50V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494X685M050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.96000 | $45.96 |
| 10 | $33.42000 | $334.20 |
| 50 | $28.41520 | $1,420.76 |
| 100 | $26.86790 | $2,686.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.24898 | $12,124.49 |
| 1,000 | $23.43777 | $23,437.77 |
| 1,500 | $23.03111 | $34,546.67 |
| 2,500 | $22.58055 | $56,451.38 |
| 3,500 | $22.31707 | $78,109.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.96000 | $45.96 |
| 10 | $33.42000 | $334.20 |
| 50 | $28.41520 | $1,420.76 |
| 100 | $26.86790 | $2,686.79 |

