Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T494X226K050AG | |
|---|---|
DigiKey Part Number | 399-T494X226K050AGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494X226K050AG |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494X226K050AG Models |
Category | ESR (Equivalent Series Resistance) 500mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 50 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494X226K050AH | KEMET | 0 | 399-T494X226K050AHTR-ND | $36.59438 | Parametric Equivalent |
| T494X226K050AH7280 | KEMET | 0 | 399-T494X226K050AH7280TR-ND | $36.59439 | Parametric Equivalent |
| T494X226K050AT4100 | KEMET | 0 | 399-T494X226K050AT4100TR-ND | $35.98420 | Parametric Equivalent |
| T494X226K050AT7280 | KEMET | 0 | 399-T494X226K050AT7280TR-ND | $33.26707 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $37.06548 | $18,532.74 |





