
T494X107K020AH | |
---|---|
DigiKey Part Number | 399-T494X107K020AHTR-ND - Tape & Reel (TR) 399-T494X107K020AHCT-ND - Cut Tape (CT) 399-T494X107K020AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X107K020AH |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X107K020AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.62000 | $47.62 |
10 | $34.81500 | $348.15 |
50 | $29.70900 | $1,485.45 |
100 | $28.12920 | $2,812.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $25.45460 | $12,727.30 |
1,000 | $24.62594 | $24,625.94 |
1,500 | $24.21073 | $36,316.10 |
2,500 | $23.75061 | $59,376.53 |