
T494X107K020AH | |
|---|---|
DigiKey Part Number | 399-T494X107K020AHTR-ND - Tape & Reel (TR) 399-T494X107K020AHCT-ND - Cut Tape (CT) 399-T494X107K020AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X107K020AH |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X107K020AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494X107K020AT | KEMET | 389 | 399-8484-1-ND | $49.58000 | Direct |
| T491D107K006AT | KEMET | 5,083 | 399-8364-1-ND | $10.11000 | Similar |
| T491D107M006AT | KEMET | 500 | 399-8367-1-ND | $8.80000 | Similar |
| T491X107K020AH | KEMET | 1,204 | 399-8408-1-ND | $31.41000 | Similar |
| T491X107K020AT | KEMET | 8,837 | 399-8409-1-ND | $17.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.58000 | $49.58 |
| 10 | $36.25700 | $362.57 |
| 50 | $30.93760 | $1,546.88 |
| 100 | $29.29160 | $2,929.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $26.50644 | $13,253.22 |
| 1,000 | $25.64368 | $25,643.68 |
| 1,500 | $25.21139 | $37,817.08 |
| 2,500 | $24.73215 | $61,830.38 |

