T494V106K035AT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 529
Unit Price: $269.00000
Datasheet
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494V106K035AT

DigiKey Part Number
399-18409-2-ND - Tape & Reel (TR)
399-18409-1-ND - Cut Tape (CT)
399-18409-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494V106K035AT
Description
CAP TANT 10UF 10% 35V 2917
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 800mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494V106K035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±10%
Manufacturer Size Code
V
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
800mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3D106K035C0250Vishay Sprague529718-1333-1-ND$269.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.90000$25.90
10$18.05400$180.54
50$14.93020$746.51
100$13.96420$1,396.42
500$12.32962$6,164.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$11.82359$11,823.59
2,000$11.40680$22,813.60
3,000$11.19804$33,594.12
5,000$10.96656$54,832.80
7,000$10.83115$75,818.05
Manufacturers Standard Package