
T494U336K010AT | |
|---|---|
DigiKey Part Number | 399-8481-2-ND - Tape & Reel (TR) 399-8481-1-ND - Cut Tape (CT) 399-8481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494U336K010AT |
Description | CAP TANT 33UF 10% 10V 2311 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2311 (6028 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494U336K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2311 (6028 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.110" W (6.00mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code U |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 600mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.21000 | $21.21 |
| 10 | $14.53600 | $145.36 |
| 50 | $11.89480 | $594.74 |
| 100 | $11.07930 | $1,107.93 |
| 500 | $9.69924 | $4,849.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.27204 | $9,272.04 |
| 2,000 | $8.92021 | $17,840.42 |
| 3,000 | $8.74395 | $26,231.85 |
| 5,000 | $8.54857 | $42,742.85 |
| 7,000 | $8.43428 | $59,039.96 |

