
T494D687K004AT | |
|---|---|
DigiKey Part Number | 399-18803-2-ND - Tape & Reel (TR) 399-18803-1-ND - Cut Tape (CT) 399-18803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D687K004AT |
Description | CAP TANT 680UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D687K004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.63000 | $45.63 |
| 10 | $33.12400 | $331.24 |
| 50 | $28.15540 | $1,407.77 |
| 100 | $26.61880 | $2,661.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.01698 | $12,008.49 |
| 1,000 | $23.21102 | $23,211.02 |
| 1,500 | $22.80715 | $34,210.72 |
| 2,500 | $22.35962 | $55,899.05 |
| 3,500 | $22.09775 | $77,342.12 |

