
T494D336K035AT | |
|---|---|
DigiKey Part Number | 399-5176-2-ND - Tape & Reel (TR) 399-5176-1-ND - Cut Tape (CT) 399-5176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D336K035AT |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D336K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.72000 | $51.72 |
| 10 | $38.03500 | $380.35 |
| 50 | $32.58500 | $1,629.25 |
| 100 | $30.89950 | $3,089.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $28.04550 | $14,022.75 |
| 1,000 | $27.16128 | $27,161.28 |
| 1,500 | $26.71822 | $40,077.33 |
| 2,500 | $26.22716 | $65,567.90 |

