
T494D336K025AT | |
---|---|
DigiKey Part Number | 399-T494D336K025ATTR-ND - Tape & Reel (TR) 399-T494D336K025ATCT-ND - Cut Tape (CT) 399-T494D336K025ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D336K025AT |
Description | CAP TANT 33UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D336K025AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.48000 | $40.48 |
10 | $29.23100 | $292.31 |
50 | $24.75620 | $1,237.81 |
100 | $23.37180 | $2,337.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $21.02804 | $10,514.02 |
1,000 | $20.30219 | $20,302.19 |
1,500 | $19.93850 | $29,907.75 |
2,500 | $19.53532 | $48,838.30 |
3,500 | $19.29960 | $67,548.60 |