
T494D226M020AT | |
---|---|
DigiKey Part Number | 399-T494D226M020ATTR-ND - Tape & Reel (TR) 399-T494D226M020ATCT-ND - Cut Tape (CT) 399-T494D226M020ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D226M020AT |
Description | CAP TANT 22UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D226M020AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.74000 | $14.74 |
10 | $9.85400 | $98.54 |
50 | $7.92240 | $396.12 |
100 | $7.32730 | $732.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.32036 | $3,160.18 |
1,000 | $6.00870 | $6,008.70 |
1,500 | $5.85268 | $8,779.02 |
2,500 | $5.67968 | $14,199.20 |
3,500 | $5.57857 | $19,524.99 |
5,000 | $5.48131 | $27,406.55 |
6,000 | $5.43521 | $32,611.26 |
12,000 | $5.27990 | $63,358.80 |
12,500 | $5.27167 | $65,895.88 |