
T494D156M035AT | |
|---|---|
DigiKey Part Number | 399-10261-2-ND - Tape & Reel (TR) 399-10261-1-ND - Cut Tape (CT) 399-10261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D156M035AT |
Description | CAP TANT 15UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D156M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.72000 | $16.72 |
| 10 | $11.31600 | $113.16 |
| 50 | $9.17020 | $458.51 |
| 100 | $8.50690 | $850.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.38458 | $3,692.29 |
| 1,000 | $7.03728 | $7,037.28 |
| 1,500 | $6.86331 | $10,294.97 |
| 2,500 | $6.67049 | $16,676.22 |
| 3,500 | $6.55773 | $22,952.06 |
| 5,000 | $6.44929 | $32,246.45 |
| 6,000 | $6.39788 | $38,387.28 |
| 12,000 | $6.22476 | $74,697.12 |
| 12,500 | $6.21557 | $77,694.62 |

