
T494D107K016AT | |
|---|---|
DigiKey Part Number | 399-8469-2-ND - Tape & Reel (TR) 399-8469-1-ND - Cut Tape (CT) 399-8469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D107K016AT |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D107K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.01000 | $24.01 |
| 10 | $16.63200 | $166.32 |
| 50 | $13.69540 | $684.77 |
| 100 | $12.78940 | $1,278.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.25672 | $5,628.36 |
| 1,000 | $10.78209 | $10,782.09 |
| 1,500 | $10.54424 | $15,816.36 |
| 2,500 | $10.28072 | $25,701.80 |
| 3,500 | $10.12654 | $35,442.89 |
| 5,000 | $9.97827 | $49,891.35 |

