
T494D107K006AT | |
|---|---|
DigiKey Part Number | 399-T494D107K006ATTR-ND - Tape & Reel (TR) 399-T494D107K006ATCT-ND - Cut Tape (CT) 399-T494D107K006ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D107K006AT |
Description | CAP TANT 100UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D107K006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |
| 10 | $10.48200 | $104.82 |
| 50 | $8.44340 | $422.17 |
| 100 | $7.81290 | $781.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.74656 | $3,373.28 |
| 1,000 | $6.41647 | $6,416.47 |
| 1,500 | $6.25125 | $9,376.88 |
| 2,500 | $6.06803 | $15,170.08 |
| 3,500 | $5.96089 | $20,863.12 |
| 5,000 | $5.85785 | $29,289.25 |

