
T494D106M025AT | |
|---|---|
DigiKey Part Number | 399-10256-2-ND - Tape & Reel (TR) 399-10256-1-ND - Cut Tape (CT) 399-10256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D106M025AT |
Description | CAP TANT 10UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D106M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.70000 | $14.70 |
| 10 | $9.82900 | $98.29 |
| 50 | $7.90220 | $395.11 |
| 100 | $7.30860 | $730.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.30424 | $3,152.12 |
| 1,000 | $5.99337 | $5,993.37 |
| 1,500 | $5.83775 | $8,756.62 |
| 2,500 | $5.66520 | $14,163.00 |
| 3,500 | $5.56434 | $19,475.19 |
| 5,000 | $5.46733 | $27,336.65 |
| 6,000 | $5.42134 | $32,528.04 |
| 12,000 | $5.26643 | $63,197.16 |
| 12,500 | $5.25822 | $65,727.75 |

