
T494C476K010AT | |
---|---|
DigiKey Part Number | 399-3850-2-ND - Tape & Reel (TR) 399-3850-1-ND - Cut Tape (CT) 399-3850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C476K010AT |
Description | CAP TANT 47UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C476K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
10 | $8.58900 | $85.89 |
50 | $6.86120 | $343.06 |
100 | $6.32660 | $632.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.42534 | $2,712.67 |
1,000 | $5.14624 | $5,146.24 |
1,500 | $5.00647 | $7,509.70 |
2,500 | $4.85162 | $12,129.05 |
3,500 | $4.76104 | $16,663.64 |
5,000 | $4.67393 | $23,369.65 |
6,000 | $4.63265 | $27,795.90 |
12,000 | $4.49359 | $53,923.08 |
12,500 | $4.48620 | $56,077.50 |