
T494C336K010AT | |
---|---|
DigiKey Part Number | 399-10251-2-ND - Tape & Reel (TR) 399-10251-1-ND - Cut Tape (CT) 399-10251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C336K010AT |
Description | CAP TANT 33UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C336K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.50000 | $11.50 |
10 | $7.57900 | $75.79 |
50 | $6.01540 | $300.77 |
100 | $5.53260 | $553.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.71738 | $2,358.69 |
1,000 | $4.46514 | $4,465.14 |
1,500 | $4.33875 | $6,508.12 |
2,500 | $4.19874 | $10,496.85 |
3,500 | $4.11685 | $14,408.98 |
5,000 | $4.03812 | $20,190.60 |
6,000 | $4.00080 | $24,004.80 |
12,000 | $3.87509 | $46,501.08 |
12,500 | $3.86841 | $48,355.12 |