T494C336K006AT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1,258
Unit Price: $7.14000
Datasheet

Similar


KEMET
In Stock: 2,143
Unit Price: $7.14000
Datasheet
T494 Series 6.0L,3.2W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C336K006AT

DigiKey Part Number
399-10250-2-ND - Tape & Reel (TR)
399-10250-1-ND - Cut Tape (CT)
399-10250-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494C336K006AT
Description
CAP TANT 33UF 10% 6.3V 2312
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494C336K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.92000$10.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.81566$1,907.83
Manufacturers Standard Package