
T494C335M035AT | |
|---|---|
DigiKey Part Number | 399-T494C335M035ATTR-ND - Tape & Reel (TR) 399-T494C335M035ATCT-ND - Cut Tape (CT) 399-T494C335M035ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C335M035AT |
Description | CAP TANT 3.3UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C335M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $6.88100 | $68.81 |
| 50 | $5.42300 | $271.15 |
| 100 | $4.97320 | $497.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.21302 | $2,106.51 |
| 1,000 | $3.97797 | $3,977.97 |
| 1,500 | $3.86021 | $5,790.31 |
| 2,500 | $3.72980 | $9,324.50 |
| 3,500 | $3.65352 | $12,787.32 |
| 5,000 | $3.58015 | $17,900.75 |

