22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494C226M010AT

DigiKey Part Number
399-10248-2-ND - Tape & Reel (TR)
399-10248-1-ND - Cut Tape (CT)
399-10248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494C226M010AT
Description
CAP TANT 22UF 20% 10V 2312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494C226M010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
400mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 969
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.52000$10.52
10$6.88100$68.81
50$5.42300$271.15
100$4.97320$497.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.21302$2,106.51
1,000$3.97797$3,977.97
1,500$3.86021$5,790.31
2,500$3.72980$9,324.50
3,500$3.65352$12,787.32
5,000$3.58015$17,900.75
Manufacturers Standard Package