
T494B475K020AT | |
|---|---|
DigiKey Part Number  | 399-8454-2-ND - Tape & Reel (TR) 399-8454-1-ND - Cut Tape (CT) 399-8454-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | T494B475K020AT  | 
Description  | CAP TANT 4.7UF 10% 20V 1411  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 1Ohm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | T494B475K020AT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 20 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 1Ohm  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1411 (3528 Metric)  | |
Size / Dimension  | 0.138" L x 0.110" W (3.50mm x 2.80mm)  | |
Height - Seated (Max)  | 0.083" (2.10mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | B  | |
Features  | General Purpose  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.04000 | $6.04 | 
| 10 | $3.81000 | $38.10 | 
| 50 | $2.92080 | $146.04 | 
| 100 | $2.64580 | $264.58 | 
| 500 | $2.18224 | $1,091.12 | 
| 1,000 | $2.03905 | $2,039.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.92117 | $3,842.34 | 
| 4,000 | $1.82412 | $7,296.48 | 
| 6,000 | $1.77552 | $10,653.12 | 
| 10,000 | $1.72166 | $17,216.60 | 
| 14,000 | $1.69016 | $23,662.24 | 
| 20,000 | $1.65987 | $33,197.40 | 
| 24,000 | $1.64550 | $39,492.00 | 
| 48,000 | $1.59714 | $76,662.72 | 
| 50,000 | $1.59458 | $79,729.00 | 

