
T494B475K010AT | |
---|---|
DigiKey Part Number | 399-3838-2-ND - Tape & Reel (TR) 399-3838-1-ND - Cut Tape (CT) 399-3838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B475K010AT |
Description | CAP TANT 4.7UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B475K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $5.01700 | $50.17 |
50 | $3.90020 | $195.01 |
100 | $3.55540 | $355.54 |
500 | $2.97272 | $1,486.36 |
1,000 | $2.79248 | $2,792.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.64411 | $5,288.22 |
4,000 | $2.52199 | $10,087.96 |
6,000 | $2.46082 | $14,764.92 |
10,000 | $2.39301 | $23,930.10 |
14,000 | $2.35337 | $32,947.18 |
20,000 | $2.31523 | $46,304.60 |
24,000 | $2.29714 | $55,131.36 |