
T494B336K010AT | |
|---|---|
DigiKey Part Number | 399-3837-2-ND - Tape & Reel (TR) 399-3837-1-ND - Cut Tape (CT) 399-3837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B336K010AT |
Description | CAP TANT 33UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B336K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.35900 | $73.59 |
| 50 | $5.83160 | $291.58 |
| 100 | $5.36180 | $536.18 |
| 500 | $4.56648 | $2,283.24 |
| 1,000 | $4.32050 | $4,320.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.11801 | $8,236.02 |
| 4,000 | $3.95126 | $15,805.04 |
| 6,000 | $3.86774 | $23,206.44 |
| 10,000 | $3.77517 | $37,751.70 |
| 14,000 | $3.72100 | $52,094.00 |
| 20,000 | $3.66893 | $73,378.60 |

