
T494B227M004AT | |
|---|---|
DigiKey Part Number | 399-4631-2-ND - Tape & Reel (TR) 399-4631-1-ND - Cut Tape (CT) 399-4631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B227M004AT |
Description | CAP TANT 220UF 20% 4V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1411 (3528 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B227M004AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.31700 | $73.17 |
| 50 | $5.78300 | $289.15 |
| 100 | $5.31030 | $531.03 |
| 500 | $4.51196 | $2,255.98 |
| 1,000 | $4.26499 | $4,264.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.06163 | $8,123.26 |
| 4,000 | $3.89422 | $15,576.88 |
| 6,000 | $3.81035 | $22,862.10 |
| 10,000 | $3.71738 | $37,173.80 |
| 14,000 | $3.66300 | $51,282.00 |
| 20,000 | $3.61067 | $72,213.40 |

