T494B226K010AT2478 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.27142
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.89477
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.48129
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.22327
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.66097
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.54761
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,000
Unit Price: $11.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.40039
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.40039
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.48129
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,975
Unit Price: $11.77000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $3.66160
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B226K010AT2478

DigiKey Part Number
399-T494B226K010AT2478TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T494B226K010AT2478
Description
22.0UF 10.0V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 700mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.81992$9,639.84
Manufacturers Standard Package