
T494B106M010AT | |
|---|---|
DigiKey Part Number | 399-3831-2-ND - Tape & Reel (TR) 399-3831-1-ND - Cut Tape (CT) 399-3831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B106M010AT |
Description | CAP TANT 10UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494B106M010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.10600 | $51.06 |
| 50 | $3.95940 | $197.97 |
| 100 | $3.60760 | $360.76 |
| 500 | $3.01252 | $1,506.26 |
| 1,000 | $2.82844 | $2,828.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.67701 | $5,354.02 |
| 4,000 | $2.55237 | $10,209.48 |
| 6,000 | $2.48994 | $14,939.64 |
| 10,000 | $2.42071 | $24,207.10 |
| 14,000 | $2.38025 | $33,323.50 |
| 20,000 | $2.34132 | $46,826.40 |

